Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 811-3043-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ-12/50-L48NBSA-C

Description DC/DC CONV TH QB 12V 600W
Expanded Description Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 50A 44V - 57V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets DRQ-12/50-L48 Series
Online Catalog DRQ-12/50-L48 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series DRQ-12/50-L48
Packaging ? Tray ?
Part Status Active
Type Intermediate Bus Converter, Digital
Number of Outputs 1
Voltage - Input (Min) 44V
Voltage - Input (Max) 57V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 50A
Power (Watts) - Manufacture Series 600W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 96%
Mounting Type Through Hole
Package / Case 16-DIP Module (15 Leads), 1/4 Brick
Size / Dimension 2.30" L x 1.45" W x 1.10" H (58.4mm x 36.8mm x 27.9mm)
 
Additional Resources
Standard Package ? 30
Other Names 811-3043
DRQ1250L48NBSAC

16:30:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.50000 98.50
5 96.15000 480.75
10 93.80000 938.00
25 91.45040 2,286.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback