Add To Favorites
Product Overview
Digi-Key Part Number 811-3091-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ-12/50-L48NB-C

Description DC/DC CONV TH QB 12V 600W
Expanded Description Intermediate Bus Converter DC DC Converter 1 Output 12V 42A 38V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets DRQ-12/50-L48 Series
Online Catalog DRQ-12/50-L48 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series DRQ-12/50-L48
Packaging ? Tray ?
Part Status Active
Type Intermediate Bus Converter
Number of Outputs 1
Voltage - Input (Min) 38V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 42A
Power (Watts) - Manufacture Series 500W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 5-DIP Module, 1/4 Brick
Size / Dimension 2.30" L x 1.45" W x 1.10" H (58.4mm x 36.8mm x 27.9mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95.5%
 
Additional Resources
Standard Package ? 30
Other Names 811-3091
DRQ-12/50-L48NB-C-ND
DRQ1250L48NBC

03:12:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.00000 94.00
5 91.65000 458.25
10 89.30000 893.00
25 86.95080 2,173.77
50 84.60040 4,230.02
100 84.38850 8,438.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback