
D1U3CS-W-1300F-12-HC4EC | |
|---|---|
DigiKey Part Number | D1U3CS-W-1300F-12-HC4EC-ND |
Manufacturer | |
Manufacturer Product Number | D1U3CS-W-1300F-12-HC4EC |
Description | AC/DC CONVERTER 12V 1300W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 108.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Hot Swappable, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | |
Approval Agency | CB, cCSAus, CE, TUV | |
Minimum Load Required | - | |
Base Product Number |

