Add To Favorites
Product Overview
Digi-Key Part Number 811-2477-1-ND
Quantity Available 7,466
Can ship immediately
Manufacturer

Manufacturer Part Number

82473C

Description FIXED IND 47UH 250MA 1.69 OHM
Expanded Description 47µH Unshielded Wirewound Inductor 250mA 1.69 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 8200C Series
Product Training Modules Magnetics Products Offering
Online Catalog 8200 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 8200
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±10%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.69 Ohm Max
Q @ Freq 40 @ 1MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-2477-1

21:13:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
25 0.31080 7.77
50 0.28300 14.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2477-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.25270
  • Digi-Reel® ? : 811-2477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback