Add To Favorites
Product Overview
Digi-Key Part Number 811-1184-1-ND
Quantity Available 15,624
Can ship immediately
Manufacturer

Manufacturer Part Number

50225C

Description CMC 2.2MH 500MA 2LN SMD
Expanded Description 2.2mH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5000 Series
Product Training Modules Magnetics Products Offering
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5000/5100/5200 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 5000
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 2.2mH @ 100kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 400 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.366" L x 0.232" W (9.30mm x 5.90mm)
Height (Max) 0.183" (4.65mm)
Package / Case Horizontal, 4 J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-1184-1

02:12:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.17200 11.72
25 1.15040 28.76
50 1.06280 53.14
100 0.99740 99.74
250 0.96824 242.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1184-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.87001
  • Digi-Reel® ? : 811-1184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,624 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback