Add To Favorites
Product Overview
Digi-Key Part Number 811-1306-ND
Quantity Available 1,189
Can ship immediately
Manufacturer

Manufacturer Part Number

22R106C

Description FIXED IND 10MH 63MA 37.4 OHM TH
Expanded Description 10mH Unshielded Wirewound Inductor 63mA 37.4 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2200R Series
Product Training Modules Magnetics Products Offering
PCN Design/Specification 2200R Series Product Core Jul/2010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2200R Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 2200R
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10mH
Tolerance ±10%
Current Rating 63mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 37.4 Ohm Max
Q @ Freq 155 @ 150kHz
Frequency - Self Resonant 620kHz
Ratings -
Operating Temperature -25°C ~ 70°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.283" Dia (7.20mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Additional Resources
Standard Package ? 100
Other Names 811-1306

12:51:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.83000 8.30
50 0.81000 40.50
100 0.76000 76.00
250 0.71000 177.50
500 0.66500 332.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback