Add To Favorites
Product Overview
Digi-Key Part Number 490-13448-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

XRCPB31M250F0L00R0

Description CRYSTAL 31.2500MHZ 6PF SMD
Expanded Description 31.25MHz ±100ppm Crystal 6pF 100 Ohm -30°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series XRCPB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 31.25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±100ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13448-1

21:22:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.40100 4.01
50 0.36000 18.00
100 0.32030 32.03
500 0.30500 152.50
1,000 0.25620 256.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13448-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.22875
  • Digi-Reel® ? : 490-13448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback