Add To Favorites
Product Overview
Digi-Key Part Number 490-12137-1-ND
Quantity Available 1,585
Can ship immediately
Manufacturer

Manufacturer Part Number

VFS9VD31B223Q93J

Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 7A 3-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Filters

Family

EMI/RFI Filters (LC, RC Networks)

Manufacturer

Murata Electronics North America

Series EMIFIL®, EMIGUARD®, VFS9
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 7A
Values C = 0.022µF
ESD Protection No
Operating Temperature -40°C ~ 100°C
Applications Data Lines for Mobile Devices
Voltage - Rated 12V
Mounting Type Through Hole
Package / Case 3-SIP
Size / Dimension 0.472" Dia x 0.295" L (12.00mm x 7.50mm)
Height 0.413" (10.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-12137
490-12137-1
490-12137-ND

19:04:42 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.88600 8.86
50 0.63820 31.91
100 0.56720 56.72
250 0.53180 132.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12137-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 0.45123
Send Feedback