Add To Favorites
Product Overview
Digi-Key Part Number 583-1159-1-ND
Quantity Available 5,184
Can ship immediately
Manufacturer

Manufacturer Part Number

TRC105

Description IC RF TXRX ISM<1GHZ 32-WFQFN
Expanded Description IC RF TxRx Only General ISM < 1GHz 300MHz ~ 510MHz 32-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, OOK
Frequency 300MHz ~ 510MHz
Data Rate (Max) 200kbps
Power - Output 13dBm
Sensitivity -112dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 2.7mA
Current - Transmitting 16mA ~ 25mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
 
You May Also Be Interested In
  • KSC222J LFS - C&K | CKN9195CT-ND DigiKey Electronics
  • KSC222J LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.50000
  • CKN9195CT-ND
Additional Resources
Standard Package ? 1
Other Names 583-1159-1

04:09:44 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.29000 5.29
10 4.72500 47.25
25 4.25240 106.31
100 3.87450 387.45
250 3.49652 874.13
500 3.13740 1,568.70
1,000 2.64600 2,646.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1159-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.39400
  • Digi-Reel® ? : 583-1159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,184 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback