• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-4681-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFECF10M7GA00-R0

Description FILTER 10.7 MHZ 230 KHZ BAND SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets CERAFIL® SF Part Numbering
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERAFIL®, SFECF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 10.7MHz Center
Impedance 330 Ohm
Bandwidth 230kHz
Insertion Loss 3.5dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 1412 (3531 Metric), 6 PC Pad
Size / Dimension 0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max) 0.055" (1.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4681-1

18:28:53 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4681-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.50320
Send Feedback