Add To Favorites
Product Overview
Digi-Key Part Number 490-11900-1-ND
Quantity Available 4,484
Can ship immediately
Manufacturer

Manufacturer Part Number

SF2133E

Description SAW FILTER RF 1747.5MHZ SM3030-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SF2133E
Online Catalog SF2133E Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 1.748GHz
Bandwidth 75MHz
Insertion Loss 2.6dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.054" (1.38mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11900-1

04:54:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.48500 14.85
25 1.08920 27.23
50 1.06420 53.21
100 1.03950 103.95
250 0.94052 235.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11900-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.83250
  • Digi-Reel® ? : 490-11900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback