Add To Favorites
Product Overview
Digi-Key Part Number 490-11898-1-ND
Quantity Available 6,687
Can ship immediately
Manufacturer

Manufacturer Part Number

SF2098H

Description SAW FILTER RF 915MHZ SM2016-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SF2098H
Online Catalog SF2098H Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 915MHz
Bandwidth 26MHz
Insertion Loss 2dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11898-1

11:31:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 1.02300 10.23
25 0.75040 18.76
50 0.73320 36.66
100 0.71610 71.61
250 0.64792 161.98
500 0.63086 315.43
1,000 0.54560 545.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11898-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.49600
  • Digi-Reel® ? : 490-11898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback