Add To Favorites
Product Overview
Digi-Key Part Number 490-12888-1-ND
Quantity Available 2,360
Can ship immediately
Manufacturer

Manufacturer Part Number

SF1192B

Description SAW FILTER RF 1842.5MHZ SM3030-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SF1192B
Online Catalog SF1192B Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.843GHz
Bandwidth 75MHz
Insertion Loss 2.2dB
Ratings -
Applications Cell Phone
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.054" (1.38mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-12888-1

14:25:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.71600 17.16
25 1.25840 31.46
50 1.22980 61.49
100 1.20120 120.12
250 1.08680 271.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12888-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.96200
  • Digi-Reel® ? : 490-12888-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback