Add To Favorites
Product Overview
Digi-Key Part Number 583-1198-1-ND
Quantity Available 6,451
Can ship immediately
Manufacturer

Manufacturer Part Number

SF1186G

Description SAW RF FILTER 1575.42 MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SF1186G
Online Catalog SF1186G Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 1575.42MHz
Bandwidth 2MHz
Insertion Loss 1.5dB
Ratings AEC-Q200
Applications GPS
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 583-1198-1

20:12:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.15500 11.55
25 0.84720 21.18
50 0.82780 41.39
100 0.80850 80.85
250 0.73152 182.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1198-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.64750
  • Digi-Reel® ? : 583-1198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback