Add To Favorites
Product Overview
Digi-Key Part Number 583-1213-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RO3118A

Description SAW RES 318.0000MHZ SMD
Expanded Description 318MHz SAW Resonator ±0.032ppm 1 MOhm -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RO3118A
Online Catalog RO Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SAW
Frequency 318MHz
Frequency Stability ±0.032ppm
Frequency Tolerance ±10ppm
Features -
Capacitance -
Impedance 1 MOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.063" (1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 583-1213-1

05:55:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 1.06500 10.65
50 0.99440 49.72
100 0.88000 88.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1213-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.79200
  • Digi-Reel® ? : 583-1213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback