Add To Favorites
Product Overview
Digi-Key Part Number 490-11895-1-ND
Quantity Available 2,422
Can ship immediately
Manufacturer

Manufacturer Part Number

RF3607D

Description SAW FILTER 403.5MHZ SM3838-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RF3607D
Online Catalog RF3607D
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 403.5MHz
Bandwidth 18MHz
Insertion Loss 1.7dB
Ratings -
Applications TRC105 Transceiver
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.055" (1.40mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11895-1

22:53:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.38600 13.86
25 1.01640 25.41
50 0.99340 49.67
100 0.97020 97.02
250 0.87780 219.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11895-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.77700
  • Digi-Reel® ? : 490-11895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,422 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback