Add To Favorites
Product Overview
Digi-Key Part Number 490-12131-1-ND
Quantity Available 2,580
Can ship immediately
Manufacturer

Manufacturer Part Number

RF3319E

Description SAW FILTER 868.95MHZ SM3030-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RF3319E
Online Catalog RF3319E Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 868.95MHz
Bandwidth 900kHz
Insertion Loss 2.4dB
Ratings -
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.054" (1.38mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-12131-1

04:01:45 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.51800 15.18
25 1.11320 27.83
50 1.08800 54.40
100 1.06260 106.26
250 0.96140 240.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12131-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.85100
  • Digi-Reel® ? : 490-12131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback