Add To Favorites
Product Overview
Digi-Key Part Number 490-7436-1-ND
Quantity Available 3,289
Can ship immediately
Manufacturer

Manufacturer Part Number

RCE5C2A180J0DBH03A

Description CAP CER 18PF 100V NP0 RADIAL
Expanded Description 18pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11878-ND RCE5C2A180J0A2H03B Murata Electronics North America Bulk ? 671 - Immediate
0.46000 1
Additional Resources
Standard Package ? 1
Other Names 490-7436-1

15:11:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.44500 4.45
50 0.27040 13.52
100 0.22260 22.26
250 0.17808 44.52
500 0.16218 81.09
1,000 0.14628 146.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7436-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11448
Send Feedback