Add To Favorites
Product Overview
Digi-Key Part Number 490-11864-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PTGL07BD470N3B51B0

Description THERMISTOR PTC 32V 47 OHM 80C
Expanded Description PTC Resettable Fuse 32V 55mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series Posistor®
Packaging ? Bulk ?
Part Status Active
Voltage - Max 32V
Current - Max 1.5A
Current - Hold (Ih) (Max) 55mA
Current - Trip (It) 115mA
R Min/Max -
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.291" Dia x 0.157" W (7.40mm x 4.00mm)
Height - Seated (Max) 0.528" (13.40mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 500
Other Names 490-11864
PTGL07BD470N3B51B0-ND

08:17:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.00400 10.04
25 0.86520 21.63
50 0.74940 37.47
100 0.67980 67.98
250 0.61800 154.50
500 0.57166 285.83
1,000 0.50985 509.85
2,500 0.49440 1,236.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback