Add To Favorites
Product Overview
Digi-Key Part Number 490-12171-1-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

NFZ5BBW140LZ10L

Description FERRITE BEAD 14 OHM 2020 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets NFZ5BBWyyyLZ10y Series Specification
Product Training Modules NFZ-B Series of EMI Suppression Filters
Online Catalog EMIFIL® NFZ Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFZ5BBW
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 14 Ohm @ 1MHz
Current Rating (Max) 2.6A
DC Resistance (DCR) (Max) 36 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 2020 (5050 Metric)
Mounting Type Surface Mount
Height (Max) 0.087" (2.20mm)
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12171-1

10:38:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.39300 3.93
25 0.33880 8.47
50 0.30500 15.25
100 0.27100 27.10
250 0.24392 60.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12171-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.20328
  • Digi-Reel® ? : 490-12171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback