Add To Favorites
Product Overview
Digi-Key Part Number 490-12577-1-ND
Quantity Available 611
Can ship immediately
Manufacturer

Manufacturer Part Number

NFZ2MSM101SN10L

Description FERRITE BEAD 100 OHM 0806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Online Catalog EMIFIL® NFZ Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFZ2MSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 100 Ohm @ 100MHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 18 mOhm
Ratings -
Operating Temperature -40°C ~ 85°C
Package / Case 0806 (2016 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12577-1

10:37:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.28200 2.82
25 0.24320 6.08
50 0.21880 10.94
100 0.19450 19.45
250 0.17504 43.76
500 0.16044 80.22
1,000 0.13614 136.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12577-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.11934
  • Digi-Reel® ? : 490-12577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback