Add To Favorites
Product Overview
Digi-Key Part Number 490-6988-1-ND
Quantity Available 493
Can ship immediately
Manufacturer

Manufacturer Part Number

NFW31SP107X1E4L

Description FILTER LC(PI) 100MHZ SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200mA 1206 (3216 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NFW31SP Series (1206 Size)
Online Catalog EMIFIL® NFW31S Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFW31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 100MHz (Cutoff)
Attenuation Value 6dB @ 100MHz
Resistance - Channel (Ohms) -
Current 200mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.079" (2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6988-1

08:06:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.66900 6.69
50 0.49520 24.76
100 0.44570 44.57
250 0.39616 99.04
500 0.37142 185.71
1,000 0.32189 321.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6988-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.29263
  • Digi-Reel® ? : 490-6988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback