Add To Favorites
Product Overview
Digi-Key Part Number 490-12815-1-ND
Quantity Available 9,755
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM41CC102R2A3L

Description CAP FEEDTHRU 1000PF 100V 1806
Expanded Description 1000pF Feed Through Capacitor 100V 300mA 300 mOhm 1806 (4516 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NFM41C Series
Online Catalog EMIFIL® NFM41C Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM41
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance -20%, +50%
Voltage - Rated 100V
Current 300mA
DC Resistance (DCR) (Max) 300 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1806 (4516 Metric), 3 PC Pad
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max) 0.047" (1.20mm)
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 490-12815-1

11:56:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.67200 6.72
25 0.65080 16.27
50 0.53140 26.57
100 0.47720 47.72
250 0.43384 108.46
500 0.41214 206.07
1,000 0.36876 368.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12815-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.31552
  • Digi-Reel® ? : 490-12815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback