Add To Favorites
Product Overview
Digi-Key Part Number 490-11837-1-ND
Quantity Available 6,450
Can ship immediately
Manufacturer

Manufacturer Part Number

NFL18ST706H1A3D

Description FILTER LC(T) 230NH/70PF SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 230nH, C = 70pF 75mA 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFL18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 70MHz (Cutoff)
Attenuation Value 6dB @ 0MHz ~ 70MHz
Resistance - Channel (Ohms) -
Current 75mA
Values L = 230nH, C = 70pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11837-1

12:40:07 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.54900 5.49
25 0.53080 13.27
50 0.43360 21.68
100 0.38940 38.94
250 0.35400 88.50
500 0.33628 168.14
1,000 0.30088 300.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11837-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.25744
  • Digi-Reel® ? : 490-11837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback