Add To Favorites
Product Overview
Digi-Key Part Number 490-11834-1-ND
Quantity Available 10,949
Can ship immediately
Manufacturer

Manufacturer Part Number

NFE61PT361B1H9L

Description FILTER LC(T) 360PF SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 360pF 2A 2706 (6816 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NFE61PTyyyy1H9y Spec
Online Catalog EMIFIL® NFE61P Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFE61
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 2A
Values C = 360pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 2706 (6816 Metric), 3 PC Pad
Size / Dimension 0.268" L x 0.063" W (6.80mm x 1.60mm)
Height 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11834-1

23:12:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.68100 6.81
25 0.65880 16.47
50 0.53800 26.90
100 0.48300 48.30
250 0.43912 109.78
500 0.41716 208.58
1,000 0.37325 373.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11834-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.31936
  • Digi-Reel® ? : 490-11834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback