NCP18XW332J03RB | ||
---|---|---|
DigiKey Part Number | 490-2447-2-ND - Tape & Reel (TR) 490-2447-1-ND - Cut Tape (CT) 490-2447-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP18XW332J03RB | |
Description | THERM NTC 3.3KOHM 3950K 0603 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 3.3k 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP18XW332J03RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.18100 | $1.81 |
25 | $0.15920 | $3.98 |
50 | $0.14960 | $7.48 |
100 | $0.12750 | $12.75 |
500 | $0.10542 | $52.71 |
1,000 | $0.08825 | $88.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08335 | $333.40 |
8,000 | $0.07354 | $588.32 |
12,000 | $0.07109 | $853.08 |
20,000 | $0.06987 | $1,397.40 |
28,000 | $0.06864 | $1,921.92 |