Add To Favorites
Product Overview
Digi-Key Part Number 490-12103-1-ND
Quantity Available 9,955
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP18XW222E03RB

Description NTC THERMISTOR 2.2K OHM 3% 0603
Expanded Description NTC Thermistor 2.2k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP18
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 2.2k
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 3950K
B25/75 -
B25/85 3987K
B25/100 3998K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-12103-1

13:51:34 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
5 0.24000 1.20
10 0.21400 2.14
25 0.19720 4.93
50 0.15760 7.88
100 0.13520 13.52
500 0.11828 59.14
1,000 0.10138 101.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12103-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.08704
  • Digi-Reel® ? : 490-12103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback