Add To Favorites
Product Overview
Digi-Key Part Number 490-11802-1-ND
Quantity Available 5,737
Can ship immediately
Manufacturer

Manufacturer Part Number

LXMS31ACNA-011

Description RFID TRANSPONDERS
Expanded Description RFID Tag Read/Write 512b (User) Memory 865MHz ~ 955MHz Encapsulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series MAGICSTRAP®
Part Status Active
Style Encapsulated
Technology Passive
Frequency 865MHz ~ 955MHz
Memory Type Read/Write
Writable Memory 512b (User)
Standards -
Operating Temperature -40°C ~ 85°C
Size / Dimension 3.20mm x 1.60mm x 0.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11802-1

22:49:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
10 1.26700 12.67
25 1.11760 27.94
100 1.00580 100.58
250 0.87540 218.85
500 0.78226 391.13
1,000 0.60258 602.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11802-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.51128
  • Digi-Reel® ? : 490-11802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback