Add To Favorites
Product Overview
Digi-Key Part Number 490-5637-1-ND
Quantity Available 13,973
Can ship immediately
Manufacturer

Manufacturer Part Number

LXES2SBAA4-016

Description TVS DIODE 5.5VWM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXES2SBAA4-016 Datasheet
LXESxxB Series Datasheet
Product Training Modules ESD Protection Devices
Featured Product LXES Series ESD Protection Devices
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LXES Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5637-1

21:52:47 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.44500 4.45
25 0.38920 9.73
100 0.33370 33.37
250 0.28924 72.31
500 0.24472 122.36
1,000 0.18911 189.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5637-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.16740
  • Digi-Reel® ? : 490-5637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback