Add To Favorites
Product Overview
Digi-Key Part Number 490-9333-1-ND
Quantity Available 4,190
Can ship immediately
Manufacturer

Manufacturer Part Number

LXES21DAA4-136

Description TVS DIODE 5VWM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXESxxD Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog LXES Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 15V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Supplier Device Package 10-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-9333-1

04:50:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.43100 4.31
25 0.36320 9.08
100 0.29600 29.60
250 0.24520 61.30
500 0.20254 101.27
1,000 0.15170 151.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9333-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13530
  • Digi-Reel® ? : 490-9333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback