Add To Favorites
Product Overview
Digi-Key Part Number 490-9332-1-ND
Quantity Available 7,835
Can ship immediately
Manufacturer

Manufacturer Part Number

LXES1UBAB1-007

Description TVS DIODE 17.5VWM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXESxxB Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LXES Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 17.5V
Voltage - Breakdown (Min) 18V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-9332-1

01:57:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33100 3.31
25 0.27200 6.80
100 0.21750 21.75
250 0.15820 39.55
500 0.12854 64.27
1,000 0.09888 98.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9332-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.08640
  • Digi-Reel® ? : 490-9332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback