Add To Favorites
Product Overview
Digi-Key Part Number 490-12803-1-ND
Quantity Available 3,820
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW31HN47NJ03L

Description FIXED IND 47NH 380MA 110 MOHM
Expanded Description 47nH Unshielded Wirewound Inductor 380mA 110 mOhm 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 47nH
Tolerance ±5%
Current Rating 380mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 110 mOhm
Q @ Freq 60 @ 436MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12803-1

17:09:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.65400 6.54
25 0.61360 15.34
50 0.53180 26.59
100 0.49080 49.08
250 0.46628 116.57
500 0.42536 212.68
750 0.37628 282.21
1,000 0.35992 359.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12803-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.27812
  • Digi-Reel® ? : 490-12803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback