Add To Favorites
Product Overview
Digi-Key Part Number 490-11796-1-ND
Quantity Available 2,890
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BHNR22G03L

Description FIXED IND 220NH 240MA 700 MOHM
Expanded Description 220nH Unshielded Wirewound Inductor 240mA 700 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Chip RF Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 220nH
Tolerance ±2%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 35 @ 100MHz
Frequency - Self Resonant 500MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max) 0.070" (1.78mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11796-1

19:59:28 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.48200 4.82
25 0.45200 11.30
50 0.39160 19.58
100 0.36150 36.15
250 0.34344 85.86
500 0.31330 156.65
750 0.27715 207.86
1,000 0.26510 265.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11796-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20485
  • Digi-Reel® ? : 490-11796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback