Add To Favorites
Product Overview
Digi-Key Part Number 490-11795-1-ND
Quantity Available 2,645
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BHNR18J03L

Description FIXED IND 180NH 250MA 710 MOHM
Expanded Description 180nH Unshielded Wirewound Inductor 250mA 710 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Chip RF Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 180nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 710 mOhm Max
Q @ Freq 35 @ 100MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max) 0.070" (1.78mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11795-1

03:38:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.43900 4.39
25 0.39000 9.75
50 0.34120 17.06
100 0.31690 31.69
250 0.29252 73.13
500 0.27788 138.94
750 0.25351 190.13
1,000 0.22425 224.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11795-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17550
  • Digi-Reel® ? : 490-11795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback