Add To Favorites
Product Overview
Digi-Key Part Number 490-5672-1-ND
Quantity Available 37,802
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BASR33J00L

Description FIXED IND 330NH 310MA 1.4 OHM
Expanded Description 330nH Unshielded Wirewound Inductor 310mA 1.4 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
RF Inductor Part Numbering
Product Training Modules Chip RF Inductors
Power Inductors
Online Catalog LQW2BA Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 330nH
Tolerance ±5%
Current Rating 310mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4 Ohm Max
Q @ Freq 48 @ 250MHz
Frequency - Self Resonant 650MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2015 Metric)
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5672-1

03:04:03 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.20600 2.06
25 0.18040 4.51
50 0.15460 7.73
100 0.14170 14.17
250 0.12880 32.20
500 0.12108 60.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5672-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.09660
  • Digi-Reel® ? : 490-5672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback