Add To Favorites
Product Overview
Digi-Key Part Number 490-12799-1-ND
Quantity Available 2,481
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW21HNR68J00L

Description FIXED IND 680NH 130MA 2.21 OHM
Expanded Description 680nH Unshielded Wirewound Inductor 130mA 2.21 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Coils (SMD) Part Numbering
Chip Inductors Catalog
Product Training Modules Inductor Products
Chip RF Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±5%
Current Rating 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.21 Ohm Max
Q @ Freq 35 @ 100MHz
Frequency - Self Resonant 520MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12799-1

19:10:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.43700 4.37
25 0.41000 10.25
50 0.35520 17.76
100 0.32790 32.79
250 0.31152 77.88
500 0.28418 142.09
750 0.25139 188.54
1,000 0.24046 240.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12799-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.17488
  • Digi-Reel® ? : 490-12799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback