Add To Favorites
Product Overview
Digi-Key Part Number 490-12798-1-ND
Quantity Available 4,939
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW21HN1R5J00L

Description FIXED IND 1.5UH 85MA 5.33 OHM
Expanded Description 1.5µH Unshielded Wirewound Inductor 85mA 5.33 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±5%
Current Rating 85mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5.33 Ohm Max
Q @ Freq 35 @ 100MHz
Frequency - Self Resonant 350MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12798-1

17:14:33 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.42800 4.28
25 0.39800 9.95
50 0.33660 16.83
100 0.30610 30.61
250 0.28768 71.92
500 0.25708 128.54
1,000 0.20811 208.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12798-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.17488
  • Digi-Reel® ? : 490-12798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback