Add To Favorites
Product Overview
Digi-Key Part Number 490-6932-1-ND
Quantity Available 2,775
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18ANR22J00D

Description FIXED IND 220NH 120MA 2.5 OHM
Expanded Description 220nH Unshielded Wirewound Inductor 120mA 2.5 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQW18A 00 Series (0603 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Chip RF Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 220nH
Tolerance ±5%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.5 Ohm Max
Q @ Freq 25 @ 100MHz
Frequency - Self Resonant 1.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6932-1

17:59:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15000 1.50
25 0.13520 3.38
50 0.11700 5.85
100 0.10500 10.50
250 0.09752 24.38
500 0.09000 45.00
750 0.08551 64.13
1,000 0.07800 78.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6932-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.05400
  • Digi-Reel® ? : 490-6932-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback