Add To Favorites
Product Overview
Digi-Key Part Number 490-6892-1-ND
Quantity Available 23,755
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18AN43NG00D

Description FIXED IND 43NH 380MA 290 MOHM
Expanded Description 43nH Unshielded Wirewound Inductor 380mA 290 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 43nH
Tolerance ±2%
Current Rating 380mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 290 mOhm Max
Q @ Freq 40 @ 200MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6892-1

09:42:53 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16600 1.66
25 0.14800 3.70
50 0.12560 6.28
100 0.11090 11.09
250 0.10164 25.41
500 0.09240 46.20
1,000 0.07762 77.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6892-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05940
  • Digi-Reel® ? : 490-6892-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback