Add To Favorites
Product Overview
Digi-Key Part Number 490-14296-1-ND
Quantity Available 9,440
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CNR47J1ZD

Description FIXED IND 470NH 350MA 660 MOHM
Expanded Description 470nH Unshielded Wirewound Inductor 350mA 660 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQW15CNyyyy1ZD Spec Sheet
LQW15CNR47J1Zx Datasheet
Product Training Modules Power Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±5%
Current Rating 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 660 mOhm Max
Q @ Freq -
Frequency - Self Resonant 380MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14296-1

14:56:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
25 0.63760 15.94
50 0.55260 27.63
100 0.51000 51.00
250 0.48452 121.13
500 0.44200 221.00
1,000 0.37400 374.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14296-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.25500
  • Digi-Reel® ? : 490-14296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback