Add To Favorites
Product Overview
Digi-Key Part Number 490-14288-1-ND
Quantity Available 7,588
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CNR27J1ZD

Description FIXED IND 270NH 420MA 520 MOHM
Expanded Description 270nH Unshielded Wirewound Inductor 420mA 520 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQW15CNyyyy1ZD Spec Sheet
LQW15CNR27J1Zx Datasheet
Product Training Modules Power Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 270nH
Tolerance ±5%
Current Rating 420mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant 830MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14288-1

04:22:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
25 0.63760 15.94
50 0.55260 27.63
100 0.51000 51.00
250 0.48452 121.13
500 0.44200 221.00
1,000 0.37400 374.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14288-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.25500
  • Digi-Reel® ? : 490-14288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback