Add To Favorites
Product Overview
Digi-Key Part Number 490-14285-1-ND
Quantity Available 9,975
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CNR20J0ZD

Description FIXED IND 200NH 390MA 470 MOHM
Expanded Description 200nH Unshielded Wirewound Inductor 390mA 470 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 200nH
Tolerance ±5%
Current Rating 390mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 470 mOhm Max
Q @ Freq -
Frequency - Self Resonant 800MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14285-1

06:28:17 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.60800 6.08
25 0.56440 14.11
50 0.47740 23.87
100 0.43400 43.40
250 0.40796 101.99
500 0.36456 182.28
1,000 0.29512 295.12
5,000 0.26908 1,345.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14285-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.23250
  • Digi-Reel® ? : 490-14285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback