Add To Favorites
Product Overview
Digi-Key Part Number 490-14280-1-ND
Quantity Available 9,988
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CNR14J1ZD

Description FIXED IND 140NH 650MA 216 MOHM
Expanded Description 140nH Unshielded Wirewound Inductor 650mA 216 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 140nH
Tolerance ±5%
Current Rating 650mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 216 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1GHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14280-1

01:42:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66600 6.66
25 0.61880 15.47
50 0.52360 26.18
100 0.47600 47.60
250 0.44744 111.86
500 0.39984 199.92
1,000 0.32368 323.68
5,000 0.29512 1,475.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14280-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.25500
  • Digi-Reel® ? : 490-14280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback