Add To Favorites
Product Overview
Digi-Key Part Number 490-14276-1-ND
Quantity Available 9,975
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CN96NJ0ZD

Description FIXED IND 96NH 730MA 160 MOHM
Expanded Description 96nH Unshielded Wirewound Inductor 730mA 160 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQW15CNyyyy0ZD Spec Sheet
LQW15CN96NJ0Zx Datasheet
Product Training Modules Power Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 96nH
Tolerance ±5%
Current Rating 730mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.1GHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14276-1

01:46:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.62000 6.20
25 0.58120 14.53
50 0.50380 25.19
100 0.46500 46.50
250 0.44176 110.44
500 0.40300 201.50
1,000 0.34100 341.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14276-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.23250
  • Digi-Reel® ? : 490-14276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback