Add To Favorites
Product Overview
Digi-Key Part Number 490-14272-1-ND
Quantity Available 9,995
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CN53NK1ZD

Description FIXED IND 53NH 1.3A 60 MOHM SMD
Expanded Description 53nH Unshielded Wirewound Inductor 1.3A 60 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 53nH
Tolerance ±10%
Current Rating 1.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant 2GHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14272-1

20:22:16 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.62700 6.27
25 0.58240 14.56
50 0.49280 24.64
100 0.44800 44.80
250 0.42112 105.28
500 0.37632 188.16
1,000 0.30464 304.64
5,000 0.27776 1,388.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14272-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.24000
  • Digi-Reel® ? : 490-14272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback