Add To Favorites
Product Overview
Digi-Key Part Number 490-8445-1-ND
Quantity Available 22,425
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN9N5J00D

Description FIXED IND 9.5NH 540MA 140 MOHM
Expanded Description 9.5nH Unshielded Wirewound Inductor 540mA 140 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQW15A 00 Series (0402 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Chip RF Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 9.5nH
Tolerance ±5%
Current Rating 540mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-8445-1

23:22:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15000 1.50
25 0.13520 3.38
50 0.11700 5.85
100 0.10500 10.50
250 0.09752 24.38
500 0.09000 45.00
750 0.08551 64.13
1,000 0.07800 78.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8445-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04800
  • Digi-Reel® ? : 490-8445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback