Add To Favorites
Product Overview
Digi-Key Part Number 490-7682-1-ND
Quantity Available 14,483
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN8N3J80D

Description FIXED IND 8.3NH 1.5A 69 MOHM SMD
Expanded Description 8.3nH Unshielded Wirewound Inductor 1.5A 69 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 8.3nH
Tolerance ±5%
Current Rating 1.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 69 mOhm Max
Q @ Freq 32 @ 250MHz
Frequency - Self Resonant 6.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7682-1

20:33:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.21000 2.10
25 0.18920 4.73
50 0.16380 8.19
100 0.14700 14.70
250 0.13652 34.13
500 0.12600 63.00
750 0.11971 89.78
1,000 0.10920 109.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7682-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06720
  • Digi-Reel® ? : 490-7682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback