Add To Favorites
Product Overview
Digi-Key Part Number 490-6834-1-ND
Quantity Available 17,305
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN5N6D10D

Description FIXED IND 5.6NH 800MA 51 MOHM
Expanded Description 5.6nH Unshielded Wirewound Inductor 800mA 51 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 5.6nH
Tolerance ±0.5nH
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 51 mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6834-1

09:09:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17300 1.73
25 0.15520 3.88
50 0.13460 6.73
100 0.12080 12.08
250 0.11212 28.03
500 0.10350 51.75
750 0.09832 73.74
1,000 0.08970 89.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6834-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.05520
  • Digi-Reel® ? : 490-6834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,305 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback