Add To Favorites
Product Overview
Digi-Key Part Number 490-11765-1-ND
Quantity Available 52,614
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN56NH00D

Description FIXED IND 56NH 200MA 1.17 OHM
Expanded Description 56nH Unshielded Wirewound Inductor 200mA 1.17 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 56nH
Tolerance ±3%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.17 Ohm Max
Q @ Freq 20 @ 200MHz
Frequency - Self Resonant 2.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11765-1

07:38:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15800 1.58
25 0.14160 3.54
50 0.12280 6.14
100 0.11030 11.03
250 0.10236 25.59
500 0.09450 47.25
750 0.08977 67.33
1,000 0.08190 81.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11765-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.05040
  • Digi-Reel® ? : 490-11765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback