Add To Favorites
Product Overview
Digi-Key Part Number 490-6823-1-ND
Quantity Available 16,615
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN4N1D00D

Description FIXED IND 4.1NH 750MA 70 MOHM
Expanded Description 4.1nH Unshielded Wirewound Inductor 750mA 70 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 4.1nH
Tolerance ±0.5nH
Current Rating 750mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6823-1

13:47:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15000 1.50
25 0.13520 3.38
50 0.11700 5.85
100 0.10500 10.50
250 0.09752 24.38
500 0.09000 45.00
750 0.08551 64.13
1,000 0.07800 78.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6823-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04800
  • Digi-Reel® ? : 490-6823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback